1.22.114.212/0500 | RAFI

Command device box, 1 emergency stop pushbutton, 1 illuminated pushbutton, 2 Form B (N/C) + 1 Form A (N/O), 1.22.114.212/0500

Order No.: 12G1135
EAN: 4099889263077
MPN:
1.22.114.212/0500
Series: E-BOX
1.22.114.212/0500 RAFI Control Devices in Housings Image 1
1.22.114.212/0500 RAFI Control Devices in Housings Image 2
Image may differ
Unit Price (€ / pc.)
125.6402 € *
Available: 2 pcs.
Leadtime: 9 Weeks **
Total Price:
125.64 € *
Price list
Quantity
Price per unit*
1 pcs.
125.6402 €
3 pcs.
121.8560 €
10 pcs.
117.6672 €
25 pcs.
114.5375 €
100 pcs.
109.4919 €
*incl. VAT plus shipping costs
**Subject to prior sale

The E-Box M12 is a ready-to-connect, completely equipped housing including actuator and switching elements. Thus, for example, emergency stop, on/off and up/down functions, also with additional status displays, can be implemented with the very compact dimensions of the E-Box.The assembly: Screw on the clip, put on the box, connect the plug, check and ready. The E-Box M12 can be used wherever individual command device units are required at decentralized locations. Typically, for example, for emergency stop applications along a production facility or at the safety fence. The dimensions of the E-Box M12 are based on the edge dimensions of a 40 mm profile rail and the mounting concept is also designed for this.

Technical specifications
Version 1 Not-Halt-Taster, 1 Leuchtdrucktaster
Colour gelb
Shell size 123,2 x 40 x 60,2 mm
Latching switching function 2 Öffner + 1 Schließer
Degree of protection (IP) IP65
Logistics
Country of origin HU
Customs tariff number 85365080
Original Packaging Karton mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes