1.22.251.242/3501 | RAFI
Command device box, 2 pushbutton, 1 Form B (N/C) + 1 Form A (N/O), 1.22.251.242/3501
Unit Price (€ / pc.)
69.0438 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Control device box, 1.22.251.242/3501, RAFI
This product is a ready-to-connect, completely equipped housing including actuator and switching elements. Thus, for example, emergency stop, on/off and up/down functions, also with additional status displays, can be implemented with the very compact dimensions of the E-Box. It can be used wherever individual command device units are required at decentralized locations.
Features
- Compact dimensions: 109 x 40 x 27 mm
- With gray upper part of housing for pushbutton combinations
- Connection with M12 plug: "Plug and Play
Applications
- Measurement-control-regulation
- Mechanical and system engineering
- Construction machinery
- Industrial robots
- Model construction
- Home technology
Technical specifications
Version | 2 Drucktaster | |
Colour | grau | |
Shell size | 109 x 40 x 27 mm | |
Latching switching function | 1 Öffner + 1 Schließer | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |