1.24.100.001/0000 | RAFI
Command device box, E-BOX IO-Link, 1 illuminated pushbutton, 1 Form A (N/O), groping, 1.24.100.001/0000
Unit Price (€ / pc.)
163.9225 € *
Available: 0 pcs.
Leadtime: 1 Week **
Control unit box, 1.24.100.001/0000, Rafi
The IO-LINK product offers you a comfortable start and can be quickly integrated into your existing environment by using standardized M12 connectors. Simply connected and individually parameterized, the control and signaling device opens up countless possibilities.
Features
- Night mode with different brightness levels
- 4 different flashing modes
- Can be diagnosed via the controller
Technical specifications
Version | E-BOX IO-Link, 1 Leuchtdrucktaster | |
Latching switching function | 1 Schließer | |
Contact function | tastend | |
Shell size | 123,2 x 40 x 35,6 mm | |
Colour | grau | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Original Packaging | Karton mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |