1.30.077.001/0000 | RAFI
Potentiometer drive, 6 mm, plastic, black, H 23.65 mm, 1.30.077.001/0000
Unit Price (€ / pc.)
23.5739 € *
Available: 8 pcs.
Leadtime: 2 Weeks **
Actuator, 1.30.077.001/0000, RAFI
Actuator suitable for potentionmeters to DIN 41 450 with a shaft length of 32 mm.
Applications
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Industrial robots
Technical specifications
Version | Potentiometer-Antrieb | |
Type of mounting | Schraubbefestigung | |
Colour | schwarz | |
For shaft diameter | 6 mm | |
Height | 23.65 mm | |
Marking | No | |
Material | Kunststoff |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |