1.30.077.021/0000 | RAFI

Potentiometer drive, 6 mm, plastic, black, H 23.65 mm, 1.30.077.021/0000

Order No.: 20H961
EAN: 4099889343755
MPN:
1.30.077.021/0000
Series: RAFIX 16
1.30.077.021/0000 RAFI Control Knobs
Image may differ
Unit Price (€ / pc.)
22.7528 € *
Available: 9 pcs.
Leadtime: 9 Weeks **
Total Price:
22.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.7528 €

Actuator, 1.30.077.021/0000, RAFI

Actuator suitable for potentionmeters to DIN 41 450 with a shaft length of 32 mm.

Applications

  • Measurement-control-regulation
  • Electrical engineering
  • Mechanical and system engineering
  • Industrial robots
Technical specifications
Ausführung Potentiometer-Antrieb
Befestigungsart Schraubbefestigung
Farbe schwarz
Für Achsdurchmesser 6 mm
Höhe 23.65 mm
Markierung No
Material Kunststoff
Logistics
Ursprungsland HU
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes