1.30.273.001/2300 | RAFI
Emergency stop, rotary release, mounting Ø 22.3 mm, illuminated, 1.30.273.001/2300
Abgekündigt
Emergency stop pushbutton, 1.30.273.001/2300, RAFI
The 1.30.273.001/2300 is defined as modular element, consisting of an actuating element, if necessary a coupling and an individual contact or lighting unit. Actuating elements (such as pushbuttons, emergency stop actuators, etc.) have the intended tactility, reset and function only when assembled with the appropriate switching elements. Thanks to a forcibly actuated mechanical motion sequence, it is dupe-proof in accordance with DIN EN ISO 13850. In order to prevent unintentional actuation, a tactile feedback must be overcome. The key switch locks into the pressed position.
Features
- Emergency stop in classic design
- PCB switching elements minimize assembly errors
Applications
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Vehicle construction
- Handheld terminals
- Industrial robots
Art der Beschriftung | weiß | |
Befestigungsart | Gewindering | |
beleuchtet | Yes | |
Bundform | rund | |
Einbaudurchmesser | 22.3 mm | |
Höhe | 42.1 mm | |
Kontaktfunktion | rastend | |
Rückstellung | Dreh-Entriegelung | |
Schutzart (IP) | IP65 |
Ursprungsland | HU |
Zolltarifnummer | 85365080 |
Originalverpackung | Karton mit 2 Stück |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |