1.11.031.001/0000 | RAFI

Emergency stop, rotary release, mounting Ø  30.3 mm, unlit, 35 V, 2 Form B (N/C), 1.11.031.001/0000

Order No.: 12G9655
EAN: 4099889258103
MPN:
1.11.031.001/0000
Series: RAMO 30
1.11.031.001/0000 RAFI Emergency Stop
Image may differ
Unit Price (€ / pc.)
100.7335 € *
Available: 2 pcs.
Leadtime: 9 Weeks **
Total Price:
100.73 € *
Price list
Quantity
Price per unit*
1 pcs.
100.7335 €
4 pcs.
98.7224 €
10 pcs.
96.1996 €
26 pcs.
93.5816 €
100 pcs.
89.7022 €
*incl. VAT plus shipping costs
**Subject to prior sale
Emergency stop with M12 connection: The RAMO E switches are designed with two NC contacts for a switching voltage of 35 V. They meet all applicable ISO and IEC standards and are characterized by their simple, time-saving installation. Like the entire RAMO series, the emergency stop switches feature easy-to-install M12 plug connections, which reduce the wiring effort to a minimum.
Technical specifications
Type of labeling rot
Type of mounting Gewindering
illuminated No
Collar shape of the front frame rund
Installation diameter 30.3 mm
Height 33.3 mm
Contact function rastend
Rated voltage 35 V
Resetting Dreh-Entriegelung
Latching switching function 2 Öffner
Degree of protection (IP) IP65
Logistics
Country of origin HU
Customs tariff number 85365080
Original Packaging Karton mit 2 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes