1.15.105.011/0000 | RAFI
Emergency stop, rotary release, mounting Ø 22.3 mm, illuminated, red, 24 V, 2 Form B (N/C), 1.15.105.011/0000
Abgekündigt
Unit Price (€ / pc.)
47.3144 € *
Available: 5 pcs.
Leadtime: On Request **
Total Price:
47.31 € *
Price list
Quantity
Price per unit*
1 pcs.
47.3144 €
5 pcs.
45.2557 €
10 pcs.
43.3874 €
*incl. VAT plus shipping costs
**Subject to prior sale
Emergency stop button, 1.15.105.011/0000, RAFI
The compact 1.15.105.011/0000 emergency stop with quick-connect terminals is ideal wherever an emergency stop or emergency off is required and space is tight in front of or behind the front panel.
Features
- Switching elements with silver contacts
- Water jet protection class IP 65 on front
Applications
- Measurement-control-regulation
- Mechanical and system engineering
- Vehicle construction
Technical specifications
Type of labeling | weiß | |
Type of mounting | Gewindering | |
illuminated | Yes | |
Collar shape of the front frame | rund | |
Installation diameter | 22.3 mm | |
Colour of the LED | rot | |
Height | 25.9 mm | |
Contact function | rastend | |
Rated voltage | 24 V | |
Resetting | Dreh-Entriegelung | |
Latching switching function | 2 Öffner | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Original Packaging | Karton mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |