1.15.105.021/0000 | RAFI
Emergency stop, rotary release, mounting Ø 22.3 mm, unlit, 24 V, 2 Form B (N/C) + 1 Form A (N/O), 1.15.105.021/0000
Abgekündigt
Unit Price (€ / pc.)
42.0546 € *
Available: 35 pcs.
Leadtime: 8 Weeks **
Emergency stop button, 1.15.105.021/0000, RAFI
The compact 1.15.105.021/0000 emergency stop with quick-connect terminals is ideal wherever an emergency stop or emergency off is required and space is tight in front of or behind the front panel.
Features
- Switching elements with silver contacts
- Water jet protection class IP 65 on front
Applications
- Measurement-control-regulation
- Mechanical and system engineering
- Vehicle construction
Technical specifications
Type of labeling | weiß | |
Type of mounting | Gewindering | |
illuminated | No | |
Collar shape of the front frame | rund | |
Installation diameter | 22.3 mm | |
Height | 25.9 mm | |
Contact function | rastend | |
Rated voltage | 24 V | |
Resetting | Dreh-Entriegelung | |
Latching switching function | 2 Öffner + 1 Schließer | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Original Packaging | Karton mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |