1.15.105.022/0000 | RAFI
Emergency stop, rotary release, mounting Ø 22.3 mm, unlit, 24 V, 2 Form B (N/C) + 1 Form A (N/O), 1.15.105.022/0000
Unit Price (€ / pc.)
61.0827 € *
Available: 10 pcs.
Leadtime: 9 Weeks **
Total Price:
61.08 € *
Price list
Quantity
Price per unit*
1 pcs.
61.0827 €
10 pcs.
53.7523 €
20 pcs.
52.2767 €
40 pcs.
50.8249 €
160 pcs.
47.8856 €
*incl. VAT plus shipping costs
**Subject to prior sale
Emergency stop, 1.15.105.022/0000, Rafi
Lumotast 22, emergency stop button, 2 NC + 1 NO, silver, reset by rotating. The compact LUMOTAST 22 emergency stop with quick-connect terminals is ideal wherever an emergency stop or emergency off is required and space is tight in front of or behind the front panel. This emergency stop is also available with a PCB terminal.
Features
- Night design, illumination of the arrows possible
- Water jet protection class IP 65 on front
- Low mounting depth
Technical specifications
Type of labeling | rot | |
Type of mounting | Gewindering | |
illuminated | No | |
Collar shape of the front frame | rund | |
Installation diameter | 22.3 mm | |
Height | 25.9 mm | |
Contact function | rastend | |
Rated voltage | 24 V | |
Resetting | Dreh-Entriegelung | |
Latching switching function | 2 Öffner + 1 Schließer | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Original Packaging | Karton mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |