1.15.213.013/0000 | RAFI

Emergency stop, rotary release, mounting Ø  16.2 mm, unlit, 35 V, 2 Form B (N/C) + 1 Form A (N/O), 1.15.213.013/0000

Order No.: 12G5062
EAN: 4099889257748
MPN:
1.15.213.013/0000
Series: LUMOTAST 16
1.15.213.013/0000 RAFI Emergency Stop
Image may differ
Unit Price (€ / pc.)
44.625 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
44.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
44.625 €

Emergency stop pushbutton, 1.15.213.013/0000, RAFI

The 1.15.213.013/0000 is an emergency stop button equipped with up to 3 contacts. This means that, for example, 2 redundant contacts can be earmarked for safety applications, while a signaling contact triggers the position sensing. An additional safety factor for your application.

Features

  • Round mounting hole
  • Water jet protection class IP 65 and IP 67 on front

Applications

  • Measurement-control-regulation
  • Electrical engineering
  • Mechanical and system engineering
  • Signalling systems
  • Handheld terminals
  • Industrial robots
  • Model construction
Technical specifications
Type of labeling rot
Type of mounting Gewindering
illuminated No
Collar shape of the front frame rund
Installation diameter 16.2 mm
Height 40.8 mm
Contact function rastend
Rated voltage 35 V
Resetting Dreh-Entriegelung
Latching switching function 2 Öffner + 1 Schließer
Degree of protection (IP) IP65/IP67
Logistics
Country of origin DE
Customs tariff number 85365080
Original Packaging Karton mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes