1.15.213.014/0000 | RAFI

Emergency stop, rotary release, mounting Ø  16.2 mm, illuminated, LED: 2, 35 V, 2 Form B (N/C), 1.15.213.014/0000

Order No.: 12G5064
EAN: 4099889257755
MPN:
1.15.213.014/0000
Series: LUMOTAST 16
1.15.213.014/0000 RAFI Emergency Stop
Image may differ
Unit Price (€ / pc.)
47.7071 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
47.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
47.7071 €

Emergency stop pushbutton, 1.15.213.014/0000, RAFI

The 1.15.213.014/0000 is an emergency stop button equipped with up to 3 contacts. This means that, for example, 2 redundant contacts can be earmarked for safety applications, while a signaling contact triggers the position sensing. An additional safety factor for your application.

Features

  • Round mounting hole
  • Water jet protection class IP 65 and IP 67 on front

Applications

  • Measurement-control-regulation
  • Electrical engineering
  • Mechanical and system engineering
  • Signalling systems
  • Handheld terminals
  • Industrial robots
  • Model construction
Technical specifications
Number of LEDs 2
Type of labeling rot
Type of mounting Gewindering
illuminated Yes
Collar shape of the front frame rund
Installation diameter 16.2 mm
Height 40.8 mm
Contact function rastend
Rated voltage 35 V
Resetting Dreh-Entriegelung
Latching switching function 2 Öffner
Degree of protection (IP) IP65/IP67
Logistics
Country of origin DE
Customs tariff number 85365080
Original Packaging Karton mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes