1.15.213.064/0000 | RAFI

Emergency stop, rotary release, mounting Ø  16.2 mm, illuminated, 35 V, 2 Form B (N/C), 1.15.213.064/0000

Order No.: 12G5068
EAN: 4099889257779
MPN:
1.15.213.064/0000
Series: LUMOTAST 16
1.15.213.064/0000 RAFI Emergency Stop
Image may differ
Unit Price (€ / pc.)
61.2017 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
61.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
61.2017 €

Emergency stop pushbutton, 1.15.213.064/0000, RAFI

The 1.15.213.064/0000 is an emergency stop button equipped with up to 3 contacts. This means that, for example, 2 redundant contacts can be earmarked for safety applications, while a signaling contact triggers the position sensing. An additional safety factor for your application. Active/inactive emergency stop for handheld controls with connection to a stationary unit. When the connection to the stationary control unit is active, the colorless, transparent plastic mushroom pushbutton is illuminated in red by an integrated LED. However, when the connection to the stationary control unit is inactive, the mushroom pushbutton remains colorless.

Features

  • Round mounting hole
  • Water jet protection class IP 65 and IP 67 on front

Applications

  • Measurement-control-regulation
  • Electrical engineering
  • Mechanical and system engineering
  • Signalling systems
  • Handheld terminals
  • Industrial robots
  • Model construction
Technical specifications
Type of mounting Gewindering
illuminated Yes
Collar shape of the front frame rund
Installation diameter 16.2 mm
Height 40.8 mm
Rated voltage 35 V
Resetting Dreh-Entriegelung
Latching switching function 2 Öffner
Degree of protection (IP) IP65/IP67
Logistics
Country of origin HU
Customs tariff number 85365080
Original Packaging Karton mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes