1.30.074.101/0301 | RAFI

Emergency stop, rotary release, mounting Ø  16.2 mm, unlit, 2 Form B (N/C) + 1 Form A (N/O), 1.30.074.101/0301

Order No.: 12G3314
EAN: 4099889257663
MPN:
1.30.074.101/0301
Series: RAFIX 16
1.30.074.101/0301 RAFI Emergency Stop
Image may differ
Unit Price (€ / pc.)
23.5858 € *
Available: 8 pcs.
Leadtime: 9 Weeks **
Total Price:
23.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.5858 €

Emergency stop, 1.30.074.101/0301, Rafi

Rafix 16 emergency stop, square collar, reset by rotating. Emergency stop actuator has the specified tactility, reset and function only when assembled with the appropriate switching elements.

Features

  • Override-proof
  • Robust - also suitable for operation with gloves
  • Close mounting of actuators possible, as wiring is axial from behind
Technical specifications
Type of mounting Gewindering
illuminated No
Collar shape of the front frame quadratisch
Installation diameter 16.2 mm
Height 44.5 mm
Contact function rastend
Resetting Dreh-Entriegelung
Latching switching function 2 Öffner + 1 Schließer
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85365080
Original Packaging Karton mit 2 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes