1.30.074.121/0301 | RAFI
Emergency stop, rotary release, mounting Ø 16.2 mm, unlit, 1.30.074.121/0301
Unit Price (€ / pc.)
23.5858 € *
Available: 6 pcs.
Leadtime: 1 Week **
Emergency stop, 1.30.074.121/0301, Rafi
Rafix 16 emergency stop, round collar, reset by rotating. Emergency stop actuator has the specified tactility, reset and function only when assembled with the appropriate switching elements.
Features
- Override-proof
- Robust - also suitable for operation with gloves
- Close mounting of actuators possible, as wiring is axial from behind
Technical specifications
Type of mounting | Gewindering | |
illuminated | No | |
Collar shape of the front frame | rund | |
Installation diameter | 16.2 mm | |
Height | 44.7 mm | |
Contact function | rastend | |
Resetting | Dreh-Entriegelung | |
Degree of protection (IP) | IP65 |
Download
Logistics
Customs tariff number | 85365080 |
Original Packaging | Karton mit 2 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |