1.30.074.281/0300 | RAFI
Emergency stop, rotary release, mounting Ø 16.2 mm, unlit, 1.30.074.281/0300
Unit Price (€ / pc.)
24.4902 € *
Available: 39 pcs.
Leadtime: 1 Week **
Total Price:
24.49 € *
Price list
Quantity
Price per unit*
1 pcs.
24.4902 €
6 pcs.
23.6215 €
16 pcs.
22.8361 €
50 pcs.
21.9198 €
150 pcs.
21.0273 €
*incl. VAT plus shipping costs
**Subject to prior sale
Emergency stop pushbutton, 1.30.074.281/0300, RAFI
The 1.30.074.281/0300 consist of an actuating element and a switching element, or of an indicator lamp and a lamp socket. Actuating elements (such as pushbuttons or emergency stop actuators) have the specified tactility, reset and function only when assembled with the appropriate switching elements. For illuminated actuators, please use switching elements with lamp socket.
Features
- Robust - also suitable for operation with gloves
- Close mounting of actuators possible, as wiring is axial from behind
- The switching elements are snapped on and can be removed again by turning
Applications
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Industrial robots
Technical specifications
Type of labeling | rot | |
Type of mounting | Gewindering | |
illuminated | No | |
Collar shape of the front frame | rund | |
Installation diameter | 16.2 mm | |
Height | 29 mm | |
Contact function | rastend | |
Resetting | Dreh-Entriegelung | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Original Packaging | Karton mit 2 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |