1.30.074.821/0000 | RAFI
Emergency stop, rotary release, mounting Ø 16.2 mm, unlit, 1.30.074.821/0000
Unit Price (€ / pc.)
25.2161 € *
Available: 2 pcs.
Leadtime: 9 Weeks **
Emergency stop, 1.30.074.821/0000, Rafi
Rafix 16 emergency stop, round collar, protected against interlocking, reset by rotating. Emergency stop actuator has the specified tactility, reset and function only when assembled with the appropriate switching elements.
Features
- Override-proof
- Robust - also suitable for operation with gloves
- Close mounting of actuators possible, as wiring is axial from behind
Technical specifications
Type of mounting | Gewindering | |
illuminated | No | |
Collar shape of the front frame | rund | |
Installation diameter | 16.2 mm | |
Height | 48.7 mm | |
Contact function | rastend | |
Resetting | Dreh-Entriegelung | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Original Packaging | Karton mit 2 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |