1.30.094.001/0300 | RAFI
Emergency stop, rotary release, mounting Ø 23.1 mm, unlit, 1.30.094.001/0300
Unit Price (€ / pc.)
19.6469 € *
Available: 1 pcs.
Leadtime: 9 Weeks **
Emergency stop, 1.30.094.001/0300, RAFI
Emergency stop actuator has the specified tactility, reset and function only when assembled with the appropriate switching elements.
Features
- Emergency stop for safety functions
- Close mounting of actuators possible, as wiring is axial from the rear
- The switching elements are snapped on and can be removed again by turning.
- Separate switching elements UNIVERSAL required
Technical specifications
Type of mounting | Gewindering | |
illuminated | No | |
Collar shape of the front frame | quadratisch | |
Installation diameter | 23.1 mm | |
Height | 24.1 mm | |
Contact function | rastend | |
Resetting | Dreh-Entriegelung | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |