1.30.243.701/0300 | RAFI

Emergency stop, rotary release, mounting Ø  22.3 mm, unlit, 1.30.243.701/0300

Order No.: 12G8474
EAN: 4099889258004
MPN:
1.30.243.701/0300
Series: RAFIX 22 QR
1.30.243.701/0300 RAFI Emergency Stop
Image may differ
Unit Price (€ / pc.)
56.5845 € *
Available: 8 pcs.
Leadtime: 1 Week **
Total Price:
56.58 € *
Price list
Quantity
Price per unit*
1 pcs.
56.5845 €
6 pcs.
51.8721 €
16 pcs.
48.7424 €
50 pcs.
47.1478 €
100 pcs.
44.0062 €
*incl. VAT plus shipping costs
**Subject to prior sale

Emergency stop pushbutton, 1.30.243.701/0300, RAFI

The 1.30.243.701/0300 consist of an actuating element, coupling and switching element. For assembly, the switching elements and lamp sockets are first snapped into the coupling. Then this unit is snapped onto the emergency stop. To release it, a bayonet lever must be actuated. The emergency stop pushbutton comply with IEC 60 947 and VDE 0113. It is protected against unauthorized actuation by a positively guided mechanical movement sequence in accordance with DIN EN ISO 13850. To protect against accidental actuation, a pressure point must be overcome. The pushbutton engages in the pressed position. Due to the shape of the actuating element, the emergency stop pushbutton is protected against blocking. This means that an initiated emergency stop process cannot be interrupted by jamming objects.

Features

  • Opaque mushroom
  • Robust - also suitable for operation with gloves
  • Additional protection against twisting due to threaded ring with claw
  • Firmly molded collar seal, cannot twist or be lost during installation
  • Separate switching elements required

Applications

  • Measurement-control-regulation
  • Electrical engineering
  • Mechanical and system engineering
  • Vehicle construction
Technical specifications
Type of labeling rot
Type of mounting Gewindering
illuminated No
Collar shape of the front frame rund
Installation diameter 22.3 mm
Height 84.2 mm
Contact function rastend
Resetting Dreh-Entriegelung
Degree of protection (IP) IP40
Logistics
Country of origin HU
Customs tariff number 85365080
Original Packaging Karton mit 2 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes