1.30.253.501/0300 | RAFI
Emergency stop, rotary release, mounting Ø 22.3 mm, unlit, 1.30.253.501/0300
Abgekündigt
Unit Price (€ / pc.)
29.0003 € *
Available: 28 pcs.
Leadtime: 8 Weeks **
Total Price:
29.00 € *
Price list
Quantity
Price per unit*
1 pcs.
29.0003 €
5 pcs.
27.2629 €
15 pcs.
26.2157 €
50 pcs.
25.0495 €
150 pcs.
24.0142 €
*incl. VAT plus shipping costs
**Subject to prior sale
Emergency stop switch, 1.30.253.501/0300, Rafi
Emergency stop, unlocking by turning, reset by rotating. The emergency stop switch has the intented tactility, reset and function only when assembled with the appropriate switching elements.
Technical specifications
Type of labeling | rot | |
Type of mounting | Gewindering | |
illuminated | No | |
Collar shape of the front frame | rund | |
Installation diameter | 22.3 mm | |
Height | 33.2 mm | |
Contact function | rastend | |
Resetting | Dreh-Entriegelung | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |