1.30.273.011/2200 | RAFI
Emergency stop, rotary release, mounting Ø 22.3 mm, illuminated, 1.30.273.011/2200
Unit Price (€ / pc.)
20.5394 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Emergency stop, 1.30.273.011/2200, RAFI
The design of the actuator protects the emergency stop button from interlocking. This means that an initiated emergency stop procedure cannot be interrupted by jamming objects.
Features
- Emergency stop in classic design
- Protection class: at least IP 65 front side
Applications
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Vehicle construction
- Handheld terminals
- Industrial robots
Technical specifications
Type of labeling | rot | |
Type of mounting | Gewindering | |
illuminated | Yes | |
Collar shape of the front frame | rund | |
Installation diameter | 22.3 mm | |
Height | 42.1 mm | |
Contact function | rastend | |
Resetting | Dreh-Entriegelung | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85366990 |
Original Packaging | Karton mit 2 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |