1.30.273.311/2300 | RAFI
Emergency stop, rotary release, mounting Ø 22.3 mm, illuminated, 1.30.273.311/2300
Unit Price (€ / pc.)
21.4676 € *
Available: 4 pcs.
Leadtime: 2 Weeks **
Total Price:
21.47 € *
Price list
Quantity
Price per unit*
1 pcs.
21.4676 €
5 pcs.
20.4561 €
10 pcs.
19.2304 €
15 pcs.
18.1594 €
*incl. VAT plus shipping costs
**Subject to prior sale
Emergency stop, 1.30.273.311/2300, Rafi
Compact emergency stop, illuminated, reset by rotating. The emergency stop button has the intended tactility, reset and function only when assembled with the appropriate switching elements. In order to prevent unintentional actuation, a tactile feedback must be overcome.
Features
- Emergency stop with compact design
- Low installation depth
- Minimize mounting errors
Technical specifications
Type of mounting | Gewindering | |
illuminated | Yes | |
Collar shape of the front frame | rund | |
Installation diameter | 22.3 mm | |
Height | 35 mm | |
Contact function | rastend | |
Resetting | Dreh-Entriegelung | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |