1.30.273.602/0300 | RAFI

Emergency stop, pull release, mounting Ø  22.3 mm, unlit, 1.30.273.602/0300

Order No.: 12G9805
EAN: 4099889258202
MPN:
1.30.273.602/0300
Series: RAFIX 22 FS+
1.30.273.602/0300 RAFI Emergency Stop Image 1
1.30.273.602/0300 RAFI Emergency Stop Image 2
Image may differ
Unit Price (€ / pc.)
20.9916 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
20.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
20.9916 €

Emergency stop pushbutton, 1.30.273.602/0300, RAFI

The 1.30.273.602/0300 is defined as modular element, consisting of an actuating element, if necessary a coupling and an individual contact or lighting unit. Actuating elements (such as pushbuttons, emergency stop actuators, etc.) have the intended tactility, reset and function only when assembled with the appropriate switching elements. This special emergency stop button not only has two redundant normally-closed contacts for the emergency stop function, but also a signaling contact. Unique: 3 contacts with the compact dimensions 2 normally-closed contacts.

Features

  • For emergency stop and additional signalling functio
  • PCB switching elements minimize mounting errors

Applications

  • Measurement-control-regulation
  • Electrical engineering
  • Mechanical and system engineering
  • Vehicle construction
  • Handheld terminals
  • Industrial robots
Technical specifications
Filter Property Value
Resetting pull release
Contact function latching
illuminated No
Collar shape of the front frame round
Type of mounting threaded ring
Installation diameter 22.3 mm
Height 42.1 mm
Degree of protection (IP) IP65
Logistics
Property Value
Original Packaging Carton with 2 pieces
Customs tariff number 85365080
Country of origin HU
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes