1.30.283.611/0300 | RAFI

Emergency stop, pull release, mounting Ø  22.3 mm, unlit, 1.30.283.611/0300

Order No.: 12G9801
EAN: 4099889258165
MPN:
1.30.283.611/0300
Series: RAFIX 22 FSR
1.30.283.611/0300 RAFI Emergency Stop
Image may differ
Unit Price (€ / pc.)
78.4329 € *
Available: 3 pcs.
Leadtime: 9 Weeks **
Total Price:
78.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
78.4329 €

Emergency stop pushbutton, 1.30.283.611/0300, RAFI

The 1.30.283.611/0300 is defined as modular element, consisting of an actuating element, if necessary a coupling and an individual contact or lighting unit. Actuating elements (such as pushbuttons, emergency stop actuators, etc.) have the intended tactility, reset and function only when assembled with the appropriate switching elements. Thanks to a forcibly actuated mechanical motion sequence, it is dupe-proof in accordance with DIN EN ISO 13850. In order to prevent unintentional actuation, a tactile feedback must be overcome. The key switch locks into the pressed position.

Features

  • Emergency stop in classic design
  • PCB switching elements minimize assembly errors

Applications

  • Measurement-control-regulation
  • Mechanical and system engineering
  • Agricultural and forestry machinery
  • Construction machinery
Technical specifications
Type of mounting Gewindering
illuminated No
Collar shape of the front frame rund
Installation diameter 22.3 mm
Height 41.1 mm
Contact function rastend
Resetting Zieh-Entriegelung
Degree of protection (IP) IP65
Logistics
Country of origin HU
Customs tariff number 85365080
Original Packaging Karton mit 2 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes