1.10.116.612/0000 | RAFI

Key switch, round, latching, 1 NO contact, 2 x 90°, 0+1

Order No.: 12G1266
EAN: 4099891654429
MPN:
1.10.116.612/0000
1.10.116.612/0000 RAFI Key Switches
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Key switch, unbeleuchtet, 16.2 mm, -25 °C, 1.15.108.912/0000
Key switch, unbeleuchtet, 16.2 mm, -25 °C, 1.15.108.912/0000
Order No.: 12G6142
Manufacturer: RAFI
per pc. 52.2648 € *
*incl. VAT plus shipping costs

Keylock switch, 1.10.116.612/0000, RAFI

Keylock switch, 16.2 mm, round collar, 1 NO, Gold, Solder terminal, 1 x 90°, latching, key removal position 0+1.

Applications

  • Measurement-control-regulation
  • Signalling systems
  • Industrial robots
Technical specifications
Connection Lötanschluss
Version rastend
Rotation angle 2 x 90°
Installation diameter 16.2 mm
contact surface vergoldet
Breaking capacity 0,1 A/35 V
Trigger position key 0 + 1
Logistics
Country of origin HU
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement