1.11.051.031/0000 | RAFI
Key switch, 4-pole, momentary, 1.11.051.031/0000
Unit Price (€ / pc.)
90.6661 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Key switch, 1.11.051.031/0000, RAFI
This key switch offers a solution for every application thanks to a wide variety of contact functions, rotation angles, actuation functions, trigger positions and closures. Connection is simple using Plug&Play and without any manual wiring - with M12 sensor cables.
Features
- Safe gold contacts
- Protected contacts due to sealed housing
Applications
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Signalling systems
- Vehicle construction
- Chemical industry
- Industrial robots
Technical specifications
Connection | M12 4-polig A-kodiert | |
Version | tastend | |
Rotation angle | 40° | |
Installation diameter | 30.3 mm | |
contact surface | vergoldet | |
Pin number | 4-polig | |
Breaking capacity | 0,1 A/32 V | |
Degree of protection (IP) | IP65 | |
Trigger position key | 0 |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85365011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |