1.11.051.031/0200 | RAFI
Key switch, 4-pole, momentary, 1.11.051.031/0200
Unit Price (€ / pc.)
90.6661 € *
Standard delivery time from the manufacturer is: 9 Weeks
Key switch, 1.11.051.031/0200, RAFI
This key switch offers a solution for every application thanks to a wide variety of contact functions, rotation angles, actuation functions, trigger positions and closures. Connection is simple using Plug&Play and without any manual wiring - with M12 sensor cables.
Features
- Safe gold contacts
- Protected contacts due to sealed housing
Applications
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Signalling systems
- Vehicle construction
- Chemical industry
- Industrial robots
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | groping | |
| Pin number | 4 pole | |
| Rotation angle | 40° | |
| Trigger position key | 0 | |
| Connection | M12 4 pole A coded | |
| contact surface | gold-plated | |
| Installation diameter | 30.3 mm | |
| Breaking capacity | 0.1 A/32 V | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85365011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |