1.15.108.572/0100 | RAFI

Key switch, unbeleuchtet, 16.2 mm, -25 °C, 1.15.108.572/0100

Order No.: 12G6158
EAN: 4099889201048
MPN:
1.15.108.572/0100
Series: LUMOTAST 75
1.15.108.572/0100 RAFI Key Switches Image 1
1.15.108.572/0100 RAFI Key Switches Image 2
Image may differ
Unit Price (€ / pc.)
63.7245 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
63.72 € *
Price list
Quantity
Price per unit*
1 pcs.
63.7245 €
5 pcs.
59.9046 €
15 pcs.
57.6079 €
50 pcs.
55.0494 €
150 pcs.
52.7646 €
*incl. VAT plus shipping costs
**Subject to prior sale

Keylock switches with solder terminals, series LUMOTAST 75, type RAFI 1.15.108.

Momentary or latching contact function; Panel mount diameter: 16.2 mm. Threaded ring fastener. Rated voltage/rated current: 12 to 220 VDC/0.02 A, 12 to 250 VDC/4.0 A. Connection type: solder terminals, tinned. Bezel color: black. Contacts: snap-action bridge contact, silver. Operating temperatures: –25 to +70 °C. Degree of protection: IP 40 at the switchboard front. Lock: rotary cylinder lock with 4 interlocks (supplied with 2 keys). Key code: 1 D 21. Angle of rotation: momentary switch 45°/switch 90°. Certifications: UL, CSA.

Design 2 with rectangular 18 x 24 mm collar and same-color flush front panel.

Technical attributes (type, contact type (NC, NO), Key removal position (): 1.15.108.572/0100, 2 NC + 2 NO, A, latching

Technical specifications
Version rastend
Latching switching function Ein-Aus/Aus-Ein
Pin number 4-polig
Rotation angle 90°
Trigger position key 0
Connection Lötanschluss
contact surface versilbert
Installation diameter 16.2 mm
Breaking capacity 4 A/250 VAC, 0,02 A/220 VDC
Degree of protection (IP) IP40
Logistics
Country of origin HU
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes