3.13.009.031/0000 | RAFI

Key switch, 19 mm, 1 x 90°, anthracite, 3.13.009.031/0000

Order No.: 12G1374
EAN: 4099891654542
MPN:
3.13.009.031/0000
3.13.009.031/0000 RAFI Key Switches
Image may differ
Unit Price (€ / pc.)
66.7114 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
66.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
66.7114 €

Keylock switch, 3.13.009.031/0000, RAFI

Keylock switch, waistband square, IP54, anthracite.

Technical specifications
Connection Leiterplattenanschluss
Version rastend
Rotation angle 90°
contact surface vergoldet
Latching switching function Ein-Ein
Breaking capacity 0,1 A/35 V AC/DC
Degree of protection (IP) IP54
Trigger position key 0 + 1
Logistics
Country of origin HU
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes