3.13.026.016/0000 | RAFI
Key switch, 19 mm, 2 x 90°, anthracite, 3.13.026.016/0000
Order No.: 12G1367
EAN: 4099891654498
MPN:
3.13.026.016/0000
Unit Price (€ / pc.)
129.1864 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Keylock switch, 3.13.026.016/0000, RAFI
Keylock switch, waistband square, IP54, anthracite.
Technical specifications
Connection | Leiterplattenanschluss | |
Version | rastend | |
Rotation angle | 90° | |
contact surface | vergoldet | |
Pin number | 3-polig | |
Latching switching function | Ein-Ein-Ein | |
Breaking capacity | 0,1 A/35 V AC/DC | |
Degree of protection (IP) | IP54 | |
Trigger position key | 0 + 1 + 2 |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |