1.63.018.091/0000 | RAFI
Frame part without orifice plate, BA9s, 250 V, faston plug 1 x 6.3 x 0.8 mm, faston plug 2 x 2.8 x 0.8 mm, 1.63.018.091/0000
Unit Price (€ / pc.)
9.1392 € *
Available: 73 pcs.
Leadtime: 4 Weeks **
Total Price:
9.14 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1392 €
10 pcs.
8.0444 €
50 pcs.
7.4732 €
150 pcs.
7.1519 €
500 pcs.
6.7949 €
*incl. VAT plus shipping costs
**Subject to prior sale
Signal lamp, 1.63.018.091/0000, RAFI
The 1.63.018.091/0000 is a signal lamp with lamp socket for LEDs or filament/neon lamps with BA 9 s socket, mounting hole diameter 18.2 mm.
Applications
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Signalling systems
- Model construction
Technical specifications
Connection | Flachstecker 1 x 6,3 x 0,8 mm, Flachstecker 2 x 2,8 x 0,8 mm | |
Version | Fassungsteil | |
Type of mounting | Gewindering | |
Socket version | BA9s | |
Voltage | 250 V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85318070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |