1.63.521.099/0000 | RAFI

Frame part without orifice plate, BA15d, 250 V, screw/plug-in connection, 1.63.521.099/0000

Order No.: 38G203
EAN: 4099889261097
MPN:
1.63.521.099/0000
Series: SIGNALLEUCHTEN
RAFI
1.63.521.099/0000 RAFI Lamp Holders
Image may differ
Unit Price (€ / pc.)
9.3058 € *
Available: 5 pcs.
Next delivery: 100 pcs. on 2025-02-28
Leadtime: 3 Weeks **
Total Price:
9.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.3058 €

Signal lamp, 1.63.521.099/0000, RAFI

The 1.63.521.099/0000 is a signal lamp with lamp socket for LEDs or filament/neon lamps with BA 15 d socket, mounting hole diameter 30.5 mm.

Applications

  • Measurement-control-regulation
  • Electrical engineering
  • Mechanical and system engineering
  • Signalling systems
  • Model construction
Technical specifications
Anschluss Schraub-/Steckanschluss
Ausführung Lampenfassung
Befestigungsart Gewindering
Sockelausführung BA15d
Spannung 250 V
Logistics
Ursprungsland HU
Zolltarifnummer 85318070
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes