1.71.212.001/0000 | RAFI
Lamp socket, W2x4.6d, 60 V, faston plug 2.8 x 0.8 mm, 1.71.212.001/0000
Unit Price (€ / pc.)
6.4736 € *
Available: 17 pcs.
Leadtime: 1 Week **
Total Price:
6.47 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4736 €
10 pcs.
5.6763 €
100 pcs.
4.9980 €
250 pcs.
4.8076 €
1000 pcs.
4.4982 €
*incl. VAT plus shipping costs
**Subject to prior sale
Lamp socket, 1.71.212.001/0000, RAFI
The 1.71.212.001/0000 is a lamp holder for snapping into or onto signalling lights.
Features
- A notch on the bulb holder indicates the cathode side
- Mounting by snapping on or snapping into in indicator light
Applications
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Industrial robots
Technical specifications
Connection | Flachstecker 2,8 x 0,8 mm | |
Version | Lampenfassung | |
Type of mounting | Aufrasten auf Leuchtvorsatz | |
Socket version | W2x4,6d | |
Voltage | 60 V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |