1.71.212.011/0000 | RAFI

Lamp socket, W2x4.6d, 60 V, faston plug 2.8 x 0.8 mm, 1.71.212.011/0000

Order No.: 12G6745
EAN: 4099889260816
MPN:
1.71.212.011/0000
Series: RAFIX 16
1.71.212.011/0000 RAFI Lamp Holders Image 1
1.71.212.011/0000 RAFI Lamp Holders Image 2
Image may differ
Unit Price (€ / pc.)
2.9274 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
2.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.9274 €

Lamp socket, 1.71.212.011/0000, RAFI

The 1.71.212.011/0000 is a lamp holder for snapping into or onto signalling lights.

Features

  • A notch on the bulb holder indicates the cathode side
  • Mounting by snapping on or snapping into in indicator light

Applications

  • Measurement-control-regulation
  • Electrical engineering
  • Mechanical and system engineering
  • Industrial robots
Technical specifications
Connection Flachstecker 2,8 x 0,8 mm
Version Lampenfassung
Type of mounting Aufrasten auf Leuchtvorsatz
Socket version W2x4,6d
Voltage 60 V
Logistics
Country of origin DE
Customs tariff number 85319000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes