5.00.070.083/0200 | RAFI
LED element, white, 24 V AC/DC, screw connection, 5.00.070.083/0200
Unit Price (€ / pc.)
14.3395 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
14.34 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3395 €
10 pcs.
12.6140 €
50 pcs.
11.7572 €
150 pcs.
11.2455 €
500 pcs.
10.6624 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED element, 5.00.070.083/0200, RAFI
The 5.00.070.083/0200RAFIX control device is modular units consisting of several parts. For assembly, the switching elements and lamp holders are first snapped into the coupling. Then this unit is snapped onto the actuating element or the signal lamp. A bayonet lever must be actuated to release it. Less wiring effort by inserting the cables from the rear, as no bending of the wires is necessary.
Features
- Lamp socket BA 9s with screw connection
- Mounting by snapping (onto coupling) and actuator
- Time and material savings due to elimination of ferrules for stranded wires
- Rigid wires and stranded wires can be used
Applications
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Vehicle construction
Technical specifications
Connection | Schraubanschluss | |
Version | Lampenfassung | |
Type of mounting | Aufrasten auf Kupplung und Betätigungselement | |
Colour of the LED | weiß | |
Voltage | 24 V AC/DC |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85366190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |