5.00.070.086/0400 | RAFI

LED element, yellow, 230 V, screw connection, 5.00.070.086/0400

Order No.: 12G7024
EAN: 4099889260908
MPN:
5.00.070.086/0400
Series: RAFIX 22 QR
5.00.070.086/0400 RAFI Lamp Holders
Image may differ
Unit Price (€ / pc.)
16.7671 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
16.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.7671 €

LED element, 5.00.070.086/0400, RAFI

The 5.00.070.086/0400RAFIX control device is modular units consisting of several parts. For assembly, the switching elements and lamp holders are first snapped into the coupling. Then this unit is snapped onto the actuating element or the signal lamp. A bayonet lever must be actuated to release it. Less wiring effort by inserting the cables from the rear, as no bending of the wires is necessary.

Features

  • Lamp socket BA 9s with screw connection
  • Mounting by snapping (onto coupling) and actuator
  • Time and material savings due to elimination of ferrules for stranded wires
  • Rigid wires and stranded wires can be used

Applications

  • Measurement-control-regulation
  • Electrical engineering
  • Mechanical and system engineering
  • Vehicle construction
Technical specifications
Connection Schraubanschluss
Version Lampenfassung
Type of mounting Aufrasten auf Kupplung und Betätigungselement
Colour of the LED gelb
Voltage 230 V
Logistics
Country of origin HU
Customs tariff number 85366190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes