5.05.511.747/0200 | RAFI
LED element, white, 24 V AC/DC, faston plug 2.8 x 0.8 mm, 5.05.511.747/0200
Unit Price (€ / pc.)
12.2570 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
LED element, 5.05.511.747/0200, RAFI
The 5.05.511.747/0200 is a 12-volt white LED clip for contact blocks with plug-in connectors.. It has illumination of illuminated pushbuttons, illuminated selector switches, illuminated emergency stop and illuminated attachments. You can also use switching elements with fibre optics for better illumination.
Technical specifications
Connection | Flachstecker 2,8 x 0,8 mm | |
Version | LED-Clip | |
Type of mounting | Aufrasten auf Leuchtvorsatz | |
Colour of the LED | weiß | |
Voltage | 24 V AC/DC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |