5.05.511.747/0400 | RAFI

LED element, yellow, 12 V AC/DC, faston plug 2.8 x 0.8 mm, 5.05.511.747/0400

Order No.: 12G9231
EAN: 4099889261004
MPN:
5.05.511.747/0400
Series: RAFIX 22 FS+
5.05.511.747/0400 RAFI Lamp Holders
Image may differ
Unit Price (€ / pc.)
12.2570 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
12.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.2570 €

LED element, 5.05.511.747/0400, RAFI

The 5.05.511.747/0400 is a 12-volt yellow LED clip for contact blocks with plug-in connectors. It has illumination of illuminated pushbuttons, illuminated selector switches, illuminated emergency stop and illuminated attachments. You can also use switching elements with fibre optics for better illumination.

Technical specifications
Connection Flachstecker 2,8 x 0,8 mm
Version LED-Clip
Type of mounting Aufrasten auf Leuchtvorsatz
Colour of the LED gelb
Voltage 12 V AC/DC
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes