5.05.511.747/1200 | RAFI
LED element, white, 24 V AC/DC, faston plug 2.8 x 0.8 mm, 5.05.511.747/1200
Unit Price (€ / pc.)
16.2197 € *
Available: 8 pcs.
Next delivery: 10 pcs. on 2026-01-28
Total Price:
16.22 € *
Price list
Quantity
Price per unit*
1 pcs.
16.2197 €
10 pcs.
14.2800 €
50 pcs.
13.3042 €
150 pcs.
12.7211 €
500 pcs.
12.0785 €
*incl. VAT plus shipping costs
Subject to prior sale
LED element, 5.05.511.747/1200, RAFI
The 5.05.511.747/1200 is a 24-volt white LED clip for contact blocks with plug-in connectors.. It has illumination of illuminated pushbuttons, illuminated selector switches, illuminated emergency stop and illuminated attachments. You can also use switching elements with fibre optics for better illumination.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED clip | |
| Type of mounting | snap on the light attachment | |
| Connection | faston plug 2.8 x 0.8 mm | |
| Colour of the LED | white | |
| Voltage | 24 V AC/DC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |