5.05.511.747/1400 | RAFI
LED element, yellow, 24 V AC/DC, faston plug 2.8 x 0.8 mm, 5.05.511.747/1400
Unit Price (€ / pc.)
14.9583 € *
Available: 9 pcs.
Leadtime: 9 Weeks **
Total Price:
14.96 € *
Price list
Quantity
Price per unit*
1 pcs.
14.9583 €
5 pcs.
14.2205 €
10 pcs.
13.5541 €
15 pcs.
12.7568 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED element, 5.05.511.747/1400, RAFI
The 5.05.511.747/1400 is a 24-volt yellow LED clip for contact blocks with plug-in connectors.. It has illumination of illuminated pushbuttons, illuminated selector switches, illuminated emergency stop and illuminated attachments. You can also use switching elements with fibre optics for better illumination.
Technical specifications
Anschluss | Flachstecker 2,8 x 0,8 mm | |
Ausführung | LED-Clip | |
Befestigungsart | Aufrasten auf Leuchtvorsatz | |
Farbe der LED | gelb | |
Spannung | 24 V AC/DC |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |