1.90.690.269/0000 | RAFI
LED, THT, Ø 3 mm, red, 1.90.690.269/0000
Unit Price (€ / pc.)
1.4399 € *
Available: 78 pcs.
Leadtime: 1 Week **
Super bright LEDs for contact blocks and lamp attachments series RAFIX 22FS+, type 1.90.690.
Max; permissible current: yellow/red 50 mA, green 35 mA, otherwise 30 mA. On-state voltage: yellow/red 1.9 V/20 mA, blue/white 3.6 V/20 mA, green 3.2 V/20 mA. Breakdown voltage: 5.0 V.
Type: 1.90.690.269/0000, red LED
Technical specifications
On-State Voltage | 1.9 V | |
Forward Current | 20 mA | |
diameter | 3 mm | |
Colour of the LED | rot | |
max. operating temperature | 80 °C | |
min. operating temperature | -20 °C | |
Assembly | THT |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85414100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |