1.90.010.033/0000 | RAFI
Incandescent bulb, E10, 2 W, 30 V (AC), clear, 1.90.010.033/0000
Order No.: 38G0036
MPN:
1.90.010.033/0000
1900100330000
Unit Price (€ / pc.)
3.7009 € *
Available: 3 pcs.
Total Price:
3.70 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7009 €
10 pcs.
3.5105 €
30 pcs.
3.3439 €
50 pcs.
3.1416 €
100 pcs.
2.9631 €
*incl. VAT plus shipping costs
Subject to prior sale
Filament lamp, 1.90.010.033/0000, RAFI
This lamp uses a filament, has a E10 socket, and operates at 30 Volts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 2 W | |
| Product type | incandescent bulb | |
| Version | clear | |
| Design | tube form | |
| Socket version | E10 | |
| Rated current | 83 mA | |
| Rated voltage (AC) | 30 V | |
| average nominal life | 1000 h | |
| Dimmable | No | |
| diameter | 11 mm | |
| Length | 29 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85392998 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |