1.90.020.033/0000 | RAFI

Light bulb, E14, 2 W, 30 V (AC), clear, 1.90.020.033/0000

Order No.: 38G0037
MPN:
1.90.020.033/0000
1900200330000
1.90.020.033/0000 RAFI Light Bulbs, Lamps
Image may differ
Unit Price (€ / pc.)
4.5696 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
4.57 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5696 €
10 pcs.
4.3316 €
30 pcs.
4.1293 €
50 pcs.
3.8794 €
100 pcs.
3.6533 €
*incl. VAT plus shipping costs
**Subject to prior sale

Filament lamp, 1.90.020.033/0000, RAFI

This lamp uses a filament, has a E14 socket, and operates at 30 Volts.

Technical specifications
Version klar
Dimmable No
diameter 14 mm
Length 31 mm
Power 2 W
average nominal life 1000 h
Rated voltage (AC) 30 V
Rated current 83 mA
Product type Glühlampe
Socket version E14
Logistics
Customs tariff number 85392998
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes