1.90.020.115/0000 | RAFI

Light bulb, E14, 5 W, 260 V (AC), clear, 1.90.020.115/0000

Order No.: 38G0038
MPN:
1.90.020.115/0000
1900201150000
1.90.020.115/0000 RAFI Light Bulbs, Lamps
Image may differ
Unit Price (€ / pc.)
4.5577 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
4.56 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5577 €
10 pcs.
4.3316 €
30 pcs.
4.1293 €
50 pcs.
3.8794 €
100 pcs.
3.6533 €
*incl. VAT plus shipping costs
**Subject to prior sale

Filament lamp, 1.90.020.115/0000, RAFI

This lamp uses a filament, has a E14 socket, and operates at 260 Volts.

Technical specifications
Version klar
Dimmable No
diameter 17 mm
Length 57 mm
Power 5 W
average nominal life 1000 h
Rated voltage (AC) 260 V
Rated current 23 mA
Product type Glühlampe
Socket version E14
Logistics
Customs tariff number 85392992
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes