1.90.070.053/0000 | RAFI
Light bulb, BA15d, 5 W, 24 V (AC), clear, 1.90.070.053/0000
Order No.: 38G0030
MPN:
1.90.070.053/0000
1900700530000
Unit Price (€ / pc.)
4.6291 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
4.63 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6291 €
10 pcs.
4.4030 €
30 pcs.
4.1888 €
50 pcs.
3.9389 €
100 pcs.
3.7128 €
*incl. VAT plus shipping costs
**Subject to prior sale
Filament lamp, 1.90.070.053/0000, RAFI
This lamp uses a filament, has a BA 15d socket, and operates at 24 Volts.
Technical specifications
Ausführung | klar | |
Dimmbar | No | |
Durchmesser | 16 mm | |
Länge | 36 mm | |
Leistung | 5 W | |
mittlere Nennlebensdauer | 2000 h | |
Nennspannung (AC) | 24 V | |
Nennstrom | 200 mA | |
Produkt-Art | Glühlampe | |
Sockelausführung | BA15d |
Download
Logistics
Zolltarifnummer | 85392998 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |