1.90.510.012/0000 | RAFI

Glow lamp, E10, 220 V (AC), clear, 1.90.510.012/0000

Order No.: 38G0042
MPN:
1.90.510.012/0000
1905100120000
1.90.510.012/0000 RAFI Light Bulbs, Lamps
Image may differ

Nicht geeignet für Neudesigns

Unit Price (€ / pc.)
13.2804 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
13.28 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2804 €
5 pcs.
12.6378 €
10 pcs.
12.0428 €
50 pcs.
11.3288 €
*incl. VAT plus shipping costs
**Subject to prior sale

Neon lamp, 1.90.510.012/0000, RAFI

The neon lamp is designed for use with a socket E10 and operates at 220 Volts.

Technical specifications
Version klar
Dimmable No
diameter 10.4 mm
Length 28 mm
Rated voltage (AC) 220 V
Rated current 0.18 mA
Product type Glimmlampe
Socket version E10
Logistics
Customs tariff number 85393980
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes