1.90.690.333/0000 | RAFI
LED lamp, T4.5, 24 V (DC), 24 V (AC), yellow, 1.90.690.333/0000
Unit Price (€ / pc.)
24.1213 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
LED with socket T4.5, 1.90.690.333/0000, RAFI
LED, socket T 4.5, 24 V, yellow.
Technical specifications
Dimmable | No | |
Colour of the LED | yellow | |
Rated voltage (AC) | 24 V | |
Rated voltage (DC) | 24 V | |
Rated current | 13 mA | |
Product type | LED | |
Socket version | T4.5 |
Download
Logistics
Customs tariff number | 85414100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |