1.90.690.361/0000 | RAFI
LED lamp, W2x4.6d, 24 V (DC), 24 V (AC), red, 1.90.690.361/0000
Unit Price (€ / pc.)
20.7060 € *
Available: 3 pcs.
Leadtime: 9 Weeks **
Total Price:
20.71 € *
Price list
Quantity
Price per unit*
1 pcs.
20.7060 €
5 pcs.
19.4684 €
15 pcs.
18.7187 €
50 pcs.
17.8976 €
150 pcs.
17.1479 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED, 1.90.690.361/0000, Rafi
Illuminated LED, with 24 V operating voltage, red.
Technical specifications
Width | 5.6 mm | |
Colour of the LED | rot | |
Length | 18.8 mm | |
Rated voltage (AC) | 24 V | |
Rated voltage (DC) | 24 V | |
Rated current | 12 mA | |
Product type | LED | |
Socket version | W2x4,6d |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85419000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |