1.90.690.363/0000 | RAFI

LED lamp, W2x4.6d, 24 V (DC), 24 V (AC), yellow, 1.90.690.363/0000

Order No.: 31G372
EAN: 4099891485726
MPN:
1.90.690.363/0000
Series: SIGNALLEUCHTEN
1.90.690.363/0000 RAFI Light Bulbs, Lamps
Image may differ
Unit Price (€ / pc.)
24.8472 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
24.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.8472 €

LED, 1.90.690.363/0000, Rafi

Illuminated LED, with 24 V operating voltage, yellow.

Technical specifications
Breite 5.6 mm
Farbe der LED gelb
Länge 18.8 mm
Nennspannung (AC) 24 V
Nennspannung (DC) 24 V
Nennstrom 12 mA
Produkt-Art LED
Sockelausführung W2x4,6d
Logistics
Zolltarifnummer 85419000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes