1.90.690.365/0000 | RAFI

LED lamp, W2x4.6d, 24 V (DC), 24 V (AC), white, 1.90.690.365/0000

Order No.: 31G374
EAN: 4099891485740
MPN:
1.90.690.365/0000
Series: SIGNALLEUCHTEN
1.90.690.365/0000 RAFI Light Bulbs, Lamps
Image may differ

Vom Hersteller nicht mehr lieferbar

Unit Price (€ / pc.)
42.4473 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
42.45 € *
Price list
Quantity
Price per unit*
1 pcs.
42.4473 €
5 pcs.
38.1990 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED, 1.90.690.365/0000, Rafi

Illuminated LED, with 24 V operating voltage, white.

Technical specifications
Width 5.6 mm
Colour of the LED weiß
Length 18.8 mm
Rated voltage (AC) 24 V
Rated voltage (DC) 24 V
Rated current 12 mA
Product type LED
Socket version W2x4,6d
Logistics
Customs tariff number 85419000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes